Direct
Direct
Upgrade
Similar
Similar

CRCW08051R96FNTA | |
|---|---|
DigiKey Part Number | CRCW08051R96FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R96FNTA |
Description | RES SMD 1.96 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R96FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R96FNEA | Vishay Dale | 0 | 541-1.96CTR-ND | € 0,01109 | Direct |
| RMCF0805FT1R96 | Stackpole Electronics Inc | 3 400 | RMCF0805FT1R96CT-ND | € 0,08000 | Direct |
| AA0805FR-071R96L | YAGEO | 0 | AA0805FR-071R96L-ND | € 0,01551 | Upgrade |
| AR0805FR-071R96L | YAGEO | 0 | AR0805FR-071R96L-ND | € 0,06877 | Similar |
| RC0805FR-071R96L | YAGEO | 4 830 | 13-RC0805FR-071R96LCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01525 | € 76,25 |
| Unit Price without VAT: | € 0,01525 |
|---|---|
| Unit Price with VAT: | € 0,01861 |





