1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K87FKEA

DigiKey Part Number
541-1.87KCTR-ND - Tape & Reel (TR)
541-1.87KCCT-ND - Cut Tape (CT)
541-1.87KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K87FKEA
Description
RES SMD 1.87K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K87FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1871VPanasonic Industry46 202P1.87KCCT-ND€ 0,10000Direct
RMCF0805FT1K87Stackpole Electronics Inc10 202RMCF0805FT1K87CT-ND€ 0,08000Direct
CR0805-FX-1871ELFBourns Inc.25 000118-CR0805-FX-1871ELFCT-ND€ 0,08000Similar
RC0805FR-071K87LYAGEO3 291311-1.87KCRCT-ND€ 0,08000Similar
In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
25€ 0,02800€ 0,70
50€ 0,02300€ 1,15
100€ 0,01910€ 1,91
250€ 0,01524€ 3,81
500€ 0,01302€ 6,51
1 000€ 0,01128€ 11,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00820€ 41,00
10 000€ 0,00743€ 74,30
15 000€ 0,00706€ 105,90
25 000€ 0,00665€ 166,25
35 000€ 0,00642€ 224,70
50 000€ 0,00620€ 310,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760