CRCW0603604RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00355
Datasheet

Parametric Equivalent


YAGEO
In Stock: 565
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 30 796
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 400
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38 044
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00323
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: € 0,00190
Datasheet
604 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603604RFKEAC

DigiKey Part Number
541-5505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603604RFKEAC
Description
RES 604 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603604RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603604RFKEBCVishay Dale0CRCW0603604RFKEBC-ND€ 0,00355Parametric Equivalent
AC0603FR-07604RLYAGEO56513-AC0603FR-07604RLCT-ND€ 0,08000Parametric Equivalent
ERJ-3EKF6040VPanasonic Industry30 796P604HCT-ND€ 0,08000Parametric Equivalent
ERJ-U03F6040VPanasonic Industry4 40010-ERJ-U03F6040VCT-ND€ 0,13000Parametric Equivalent
RC0603FR-10604RLYAGEO013-RC0603FR-10604RL-ND€ 0,00332Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000€ 0,00481€ 288,60
Unit Price without VAT:€ 0,00481
Unit Price with VAT:€ 0,00587