
CRCW060340K2FKTA | |
|---|---|
DigiKey Part Number | 541-2999-2-ND - Tape & Reel (TR) 541-2999-1-ND - Cut Tape (CT) 541-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060340K2FKTA |
Description | RES SMD 40.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060340K2FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FG40K2 | Stackpole Electronics Inc | 62 718 | RMCF0603FG40K2CT-ND | € 0,08000 | Direct |
| AC0603FR-0740K2L | YAGEO | 59 373 | YAG3608CT-ND | € 0,08000 | Similar |
| AF0603FR-0740K2L | YAGEO | 9 639 | 13-AF0603FR-0740K2LCT-ND | € 0,08000 | Similar |
| CR0603-FX-4022ELF | Bourns Inc. | 82 201 | CR0603-FX-4022ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03570 | € 3,57 |
| 250 | € 0,02936 | € 7,34 |
| 500 | € 0,02574 | € 12,87 |
| 1 000 | € 0,02287 | € 22,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01760 | € 88,00 |
| 10 000 | € 0,01632 | € 163,20 |
| 15 000 | € 0,01569 | € 235,35 |
| 25 000 | € 0,01502 | € 375,50 |
| 35 000 | € 0,01463 | € 512,05 |
| 50 000 | € 0,01426 | € 713,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

