Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW04028K20JNEDHP | |
|---|---|
DigiKey Part Number | CRCW04028K20JNEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04028K20JNEDHP |
Description | RES SMD 8.2K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K20JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2J822X | Panasonic Industry | 6 670 | P124599CT-ND | € 0,14000 | Direct |
| RPC0402JT8K20 | Stackpole Electronics Inc | 0 | 738-RPC0402JT8K20TR-ND | € 0,01437 | Parametric Equivalent |
| SG73P1ETTP8201F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP8201FTR-ND | € 0,01692 | Parametric Equivalent |
| SG73P1ETTP822G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP822GTR-ND | € 0,01692 | Parametric Equivalent |
| SG73P1ETTP822J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP822JTR-ND | € 0,01622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01322 | € 132,20 |
| Unit Price without VAT: | € 0,01322 |
|---|---|
| Unit Price with VAT: | € 0,01613 |





