
CRCW0402820RFKEDHP | |
|---|---|
DigiKey Part Number | CRCW0402820RFKEDHPTR-ND - Tape & Reel (TR) CRCW0402820RFKEDHPCT-ND - Cut Tape (CT) CRCW0402820RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402820RFKEDHP |
Description | RES SMD 820 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402820RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04160 | € 1,04 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,02910 | € 2,91 |
| 250 | € 0,02368 | € 5,92 |
| 500 | € 0,02056 | € 10,28 |
| 1 000 | € 0,01812 | € 18,12 |
| 5 000 | € 0,01423 | € 71,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01260 | € 126,00 |
| 20 000 | € 0,01174 | € 234,80 |
| 30 000 | € 0,01132 | € 339,60 |
| 50 000 | € 0,01086 | € 543,00 |
| 70 000 | € 0,01060 | € 742,00 |
| 100 000 | € 0,01035 | € 1 035,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

