
CRCW0402330KFKEDHP | |
|---|---|
DigiKey Part Number | 541-330KYTR-ND - Tape & Reel (TR) 541-330KYCT-ND - Cut Tape (CT) 541-330KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330KFKEDHP |
Description | RES SMD 330K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04120 | € 1,03 |
| 50 | € 0,03440 | € 1,72 |
| 100 | € 0,02890 | € 2,89 |
| 250 | € 0,02352 | € 5,88 |
| 500 | € 0,02044 | € 10,22 |
| 1 000 | € 0,01801 | € 18,01 |
| 5 000 | € 0,01413 | € 70,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01252 | € 125,20 |
| 20 000 | € 0,01166 | € 233,20 |
| 30 000 | € 0,01124 | € 337,20 |
| 50 000 | € 0,01078 | € 539,00 |
| 70 000 | € 0,01052 | € 736,40 |
| 100 000 | € 0,01028 | € 1 028,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

