


CRCW04022M94FKED | |
|---|---|
DigiKey Part Number | 541-2.94MLTR-ND - Tape & Reel (TR) 541-2.94MLCT-ND - Cut Tape (CT) 541-2.94MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022M94FKED |
Description | RES 2.94M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.94 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022M94FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01330 | € 1,33 |
| 250 | € 0,01044 | € 2,61 |
| 500 | € 0,00878 | € 4,39 |
| 1 000 | € 0,00750 | € 7,50 |
| 5 000 | € 0,00546 | € 27,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00469 | € 46,90 |
| 20 000 | € 0,00424 | € 84,80 |
| 30 000 | € 0,00402 | € 120,60 |
| 50 000 | € 0,00378 | € 189,00 |
| 70 000 | € 0,00365 | € 255,50 |
| 100 000 | € 0,00352 | € 352,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

