Similar

CRCW0201887KFKED | |
|---|---|
DigiKey Part Number | CRCW0201887KFKED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201887KFKED |
Description | RES SMD 887K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201887KFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201887KFNED | Vishay Dale | 5 510 | 541-CRCW0201887KFNEDCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,02523 | € 1 261,50 |
| Unit Price without VAT: | € 0,02523 |
|---|---|
| Unit Price with VAT: | € 0,03078 |


