Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0201330RJNEE | |
|---|---|
DigiKey Part Number | CRCW0201330RJNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201330RJNEE |
Description | RES SMD 330 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201330RJNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201330RFKED | Vishay Dale | 24 095 | 541-330AABCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW0201330RFNED | Vishay Dale | 78 642 | 541-CRCW0201330RFNEDCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0201330RFNEDAT | Vishay Dale | 50 000 | 541-CRCW0201330RFNEDATCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0201330RJNED | Vishay Dale | 5 226 | 541-330AGCT-ND | € 0,08000 | Parametric Equivalent |
| CR0201-JW-331GLF | Bourns Inc. | 5 755 | 118-CR0201-JW-331GLFCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00356 | € 178,00 |
| Unit Price without VAT: | € 0,00356 |
|---|---|
| Unit Price with VAT: | € 0,00434 |










