New Product
1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K50JNEDAT

DigiKey Part Number
541-CRCW02011K50JNEDATTR-ND - Tape & Reel (TR)
541-CRCW02011K50JNEDATCT-ND - Cut Tape (CT)
541-CRCW02011K50JNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K50JNEDAT
Description
CRCW0201-AT 200 1K5 5% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01920€ 0,48
50€ 0,01560€ 0,78
100€ 0,01270€ 1,27
250€ 0,00996€ 2,49
500€ 0,00838€ 4,19
1 000€ 0,00714€ 7,14
5 000€ 0,00518€ 25,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00444€ 44,40
20 000€ 0,00401€ 80,20
30 000€ 0,00380€ 114,00
50 000€ 0,00357€ 178,50
70 000€ 0,00344€ 240,80
100 000€ 0,00332€ 332,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760