
CPF320K000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF320K000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF320K000FKE14 |
Description | CPF-3 20K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,02800 | € 10,28 |
| 25 | € 0,88400 | € 22,10 |
| 50 | € 0,79400 | € 39,70 |
| 100 | € 0,71760 | € 71,76 |
| 300 | € 0,61917 | € 185,75 |
| 500 | € 0,58136 | € 290,68 |
| 1 000 | € 0,53683 | € 536,83 |
| 5 000 | € 0,45759 | € 2 287,95 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

