
CPF1100K00FER36 | |
|---|---|
DigiKey Part Number | 541-CPF1100K00FER36TR-ND - Tape & Reel (TR) 541-CPF1100K00FER36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FER36 |
Description | CPF-1 100K 1% T-9 R36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1100K00FEE14 | Vishay Dale | 711 | 541-CPF1100K00FEE14-ND | € 1,32000 | Parametric Equivalent |
| CPF1100K00FEEE6 | Vishay Dale | 620 | CPF100KBCT-ND | € 1,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64900 | € 6,49 |
| 25 | € 0,55600 | € 13,90 |
| 50 | € 0,49720 | € 24,86 |
| 100 | € 0,44730 | € 44,73 |
| 250 | € 0,39260 | € 98,15 |
| 500 | € 0,35842 | € 179,21 |
| 1 000 | € 0,32934 | € 329,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,32361 | € 1 618,05 |
| 10 000 | € 0,30433 | € 3 043,30 |
| 15 000 | € 0,29443 | € 4 416,45 |
| 25 000 | € 0,28324 | € 7 081,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

