CMF6026R640BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,36189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,36305
Datasheet
26.64 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6026R640BHRE

DigiKey Part Number
CMF6026R640BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6026R640BHRE
Description
RES 26.64 OHM 1W 0.1% AXIAL
Customer Reference
Detailed Description
26.64 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6026R640BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6026R640BHEAVishay Dale0CMF6026R640BHEA-ND€ 0,36189Parametric Equivalent
CMF6026R640BHEBVishay Dale0CMF6026R640BHEB-ND€ 0,36305Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types