CMF55800K00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,25682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,25005
Datasheet
800 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55800K00FHEK

DigiKey Part Number
CMF55800K00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55800K00FHEK
Description
RES 800K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
800 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55800K00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55800K00BEEBVishay Dale0CMF55800K00BEEB-ND€ 1,25682Upgrade
CMF55800K00FHEBVishay Dale0CMF55800K00FHEB-ND€ 0,25005Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,15251€ 152,51
Unit Price without VAT:€ 0,15251
Unit Price with VAT:€ 0,18606