
CMF555K2300FHEB | |
|---|---|
DigiKey Part Number | CMF5.23KHFTR-ND - Tape & Reel (TR) CMF5.23KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K2300FHEB |
Description | RES 5.23K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K2300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K2300DHR6 | Vishay Dale | 989 | 541-CMF555K2300DHR6CT-ND | € 0,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,34080 | € 8,52 |
| 50 | € 0,30360 | € 15,18 |
| 100 | € 0,27190 | € 27,19 |
| 250 | € 0,23716 | € 59,29 |
| 500 | € 0,21540 | € 107,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24461 | € 244,61 |
| 2 000 | € 0,22558 | € 451,16 |
| 3 000 | € 0,21580 | € 647,40 |
| 5 000 | € 0,20475 | € 1 023,75 |
| 7 000 | € 0,19816 | € 1 387,12 |
| 10 000 | € 0,19172 | € 1 917,20 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

