
CMF55590R00FHEB | |
|---|---|
DigiKey Part Number | CMF590HFTR-ND - Tape & Reel (TR) CMF590HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55590R00FHEB |
Description | RES 590 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55590R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,35000 | € 3,50 |
| 25 | € 0,29800 | € 7,45 |
| 50 | € 0,26520 | € 13,26 |
| 100 | € 0,23720 | € 23,72 |
| 250 | € 0,20648 | € 51,62 |
| 500 | € 0,18730 | € 93,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17098 | € 170,98 |
| 2 000 | € 0,15711 | € 314,22 |
| 3 000 | € 0,14998 | € 449,94 |
| 5 000 | € 0,14192 | € 709,60 |
| 7 000 | € 0,13711 | € 959,77 |
| 10 000 | € 0,13242 | € 1 324,20 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

