Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M0000GLR6 | |
|---|---|
DigiKey Part Number | CMF552M0000GLR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M0000GLR6 |
Description | RES 2M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M0000GLR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M0000FKBF | Vishay Dale | 150 | CMF552M0000FKBF-ND | € 4,64000 | Parametric Equivalent |
| CMF552M0000FKBF70 | Vishay Dale | 0 | CMF552M0000FKBF70-ND | € 3,73110 | Parametric Equivalent |
| CMF552M0000FKEA | Vishay Dale | 0 | CMF552M0000FKEA-ND | € 0,52811 | Parametric Equivalent |
| CMF552M0000FKEB | Vishay Dale | 0 | CMF552M0000FKEB-ND | € 0,80056 | Parametric Equivalent |
| CMF552M0000FKEB70 | Vishay Dale | 0 | CMF552M0000FKEB70-ND | € 0,87020 | Parametric Equivalent |


