
ALSR057K500FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-7.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR057K500FE12 |
Description | RES 7.5K OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR057K500FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0057K500FB12 | Vishay Dale | 100 | 541-RS0057K500FB12-ND | € 3,94000 | Parametric Equivalent |
| RS0057K500FE12 | Vishay Dale | 90 | 541-RS0057K500FE12-ND | € 3,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,82000 | € 2,82 |
| 10 | € 1,89000 | € 18,90 |
| 25 | € 1,63800 | € 40,95 |
| 50 | € 1,48000 | € 74,00 |
| 100 | € 1,34580 | € 134,58 |
| 250 | € 1,19872 | € 299,68 |
| 500 | € 1,10674 | € 553,37 |
| 1 000 | € 1,02860 | € 1 028,60 |
| 5 000 | € 0,88958 | € 4 447,90 |
| Unit Price without VAT: | € 2,82000 |
|---|---|
| Unit Price with VAT: | € 3,44040 |

