75 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0575R00FE12

DigiKey Part Number
ALSR5F-75-ND
Manufacturer
Manufacturer Product Number
ALSR0575R00FE12
Description
RES 75 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0575R00FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,42000€ 2,42
10€ 1,61600€ 16,16
25€ 1,39760€ 34,94
50€ 1,26100€ 63,05
100€ 1,14470€ 114,47
250€ 1,01740€ 254,35
500€ 0,93778€ 468,89
1 000€ 0,87012€ 870,12
5 000€ 0,74976€ 3 748,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,42000
Unit Price with VAT:€ 2,95240