25 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0525K00FE12

DigiKey Part Number
ALSR5F-25.0K-ND
Manufacturer
Manufacturer Product Number
ALSR0525K00FE12
Description
RES 25K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0525K00FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS00525K00FE12Vishay Dale102541-RS00525K00FE12-ND€ 4,27000Parametric Equivalent
In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,50000€ 3,50
10€ 2,36200€ 23,62
25€ 2,05240€ 51,31
50€ 1,85860€ 92,93
100€ 1,69390€ 169,39
250€ 1,51352€ 378,38
500€ 1,40066€ 700,33
1 000€ 1,30480€ 1 304,80
5 000€ 1,13429€ 5 671,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,50000
Unit Price with VAT:€ 4,27000