700 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03700R0FE12

DigiKey Part Number
ALSR3F-700-ND
Manufacturer
Manufacturer Product Number
ALSR03700R0FE12
Description
RES 700 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
700 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03700R0FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,86000€ 2,86
10€ 1,91900€ 19,19
25€ 1,66360€ 41,59
50€ 1,50360€ 75,18
100€ 1,36740€ 136,74
250€ 1,21828€ 304,57
500€ 1,12496€ 562,48
1 000€ 1,04570€ 1 045,70
5 000€ 0,90470€ 4 523,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,86000
Unit Price with VAT:€ 3,48920