Parametric Equivalent

561R1DF0T68RE | |
|---|---|
DigiKey Part Number | 561R1DF0T68RE-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0T68RE |
Description | CAP CER 680PF 1KV N2800 RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0T68RE Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.291" Dia (7.40mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R1DF0T68 | Vishay Cera-Mite | 0 | 561R1DF0T68-ND | € 0,96781 | Parametric Equivalent |


