
561R1DF0T18 | |
|---|---|
DigiKey Part Number | 561R1DF0T18-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0T18 |
Description | CAP CER 180PF 1KV N2000 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 1000V (1kV) Ceramic Capacitor N2000 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0T18 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,09006 | € 4 360,24 |
| Unit Price without VAT: | € 1,09006 |
|---|---|
| Unit Price with VAT: | € 1,32987 |

