PEZZ140BJ15236BJ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 588,56000
Datasheet

PEZZ140BJ15236BJ1

DigiKey Part Number
PEZZ140BJ15236BJ1-ND
Manufacturer
Manufacturer Product Number
PEZZ140BJ15236BJ1
Description
CAP CER 1500PF 15KV R85 DISK
Customer Reference
Detailed Description
1500 pF ±10% 15000V (15kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
PEZZ140BJ15236BJ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
5.512" Dia (140.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Obsolete
This product is no longer manufactured. View Substitutes