NTC Thermistor 15 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15 Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3159JB0

DigiKey Part Number
BC2405-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3159JB0
Description
THERMISTOR NTC 15OHM 3041K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15 Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3159JB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3041K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.55" (14.00mm)
Resistance in Ohms @ 25°C
15
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
5€ 0,45400€ 2,27
10€ 0,42900€ 4,29
25€ 0,40040€ 10,01
50€ 0,38100€ 19,05
100€ 0,36320€ 36,32
500€ 0,32734€ 163,67
1 000€ 0,31403€ 314,03
5 000€ 0,28727€ 1 436,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440