
MBA02040C2108FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2108FC100CT-ND - Cut Tape (CT) 56-MBA02040C2108FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2108FC100 |
Description | RES 2.1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,29560 | € 7,39 |
| 50 | € 0,27920 | € 13,96 |
| 100 | € 0,26380 | € 26,38 |
| 250 | € 0,24556 | € 61,39 |
| 500 | € 0,23318 | € 116,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22201 | € 222,01 |
| 2 000 | € 0,21201 | € 424,02 |
| 3 000 | € 0,20666 | € 619,98 |
| 5 000 | € 0,20045 | € 1 002,25 |
| 7 000 | € 0,19666 | € 1 376,62 |
| 10 000 | € 0,19289 | € 1 928,90 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

