Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05PB322F00K | |
|---|---|
DigiKey Part Number | MALREKB05PB322F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05PB322F00K |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 840mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 840mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V221MPD | Nichicon | 3 070 | 493-16826-ND | € 0,82000 | Upgrade |
| 35PX220MEFC8X11.5 | Rubycon | 1 186 | 1189-2251-ND | € 0,49000 | Parametric Equivalent |
| 35PX220MEFCT78X11.5 | Rubycon | 0 | 35PX220MEFCT78X11.5-ND | € 0,09916 | Parametric Equivalent |
| ECA-1VHG221 | Panasonic Industry | 8 972 | P5552-ND | € 0,54000 | Parametric Equivalent |
| EEU-HD1V221 | Panasonic Industry | 73 | P15178-ND | € 1,03000 | Parametric Equivalent |








