Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00FG322L00K | |
|---|---|
DigiKey Part Number | MALREKB00FG322L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00FG322L00K |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 480mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG221 | Panasonic Industry | 180 | P5598-ND | € 1,48000 | Parametric Equivalent |
| UVZ2A221MHD | Nichicon | 2 064 | 493-1377-ND | € 1,19000 | Parametric Equivalent |
| UVZ2A221MHD1TO | Nichicon | 3 387 | 493-13503-1-ND | € 1,11000 | Parametric Equivalent |



