MAL214630331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 259
Unit Price: € 1,74000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,61059
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,29581
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214630331E3

DigiKey Part Number
MAL214630331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214630331E3
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
2500 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214650331E3Vishay Beyschlag/Draloric/BC Components2594486PHBK-ND€ 1,74000Parametric Equivalent
MAL214660331E3Vishay Beyschlag/Draloric/BC Components0MAL214660331E3-ND€ 0,61059Parametric Equivalent
B41866C7337M008TDK0495-B41866C7337M008TB-ND€ 0,29581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 400€ 0,61477€ 1 475,45
Unit Price without VAT:€ 0,61477
Unit Price with VAT:€ 0,75002