Parametric Equivalent
Parametric Equivalent

MAL204861332E3 | |
|---|---|
DigiKey Part Number | MAL204861332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204861332E3 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 40 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204851332E3 | Vishay Beyschlag/Draloric/BC Components | 540 | 56-MAL204851332E3CT-ND | € 5,59000 | Parametric Equivalent |
| EV1H332MNN18P1F8 | Chinsan (Elite) | 0 | 4191-EV1H332MNN18P1F8-ND | € 0,74787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,45414 | € 2 454,14 |
| Unit Price without VAT: | € 2,45414 |
|---|---|
| Unit Price with VAT: | € 2,99405 |



