
F17723472000 | |
|---|---|
DigiKey Part Number | BC5120-ND |
Manufacturer | |
Manufacturer Product Number | F17723472000 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 1,66200 | € 16,62 |
| 50 | € 1,36960 | € 68,48 |
| 100 | € 1,27920 | € 127,92 |
| 500 | € 1,12608 | € 563,04 |
| 1 000 | € 1,07869 | € 1 078,69 |
| 2 500 | € 1,04442 | € 2 611,05 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,92800 |

