Parametric Equivalent

BFC237521243 | |
|---|---|
DigiKey Part Number | BFC237521243-ND |
Manufacturer | |
Manufacturer Product Number | BFC237521243 |
Description | CAP FILM 0.024UF 3.5% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237525243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237525243-ND | € 1,94545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 1,94545 | € 1 264,54 |
| Unit Price without VAT: | € 1,94545 |
|---|---|
| Unit Price with VAT: | € 2,37345 |


