
BFC233660102 | |
|---|---|
DigiKey Part Number | BFC233660102-ND |
Manufacturer | |
Manufacturer Product Number | BFC233660102 |
Description | CAP FILM 1000PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,95000 | € 9,50 |
| 50 | € 0,76100 | € 38,05 |
| 100 | € 0,70250 | € 70,25 |
| 500 | € 0,60366 | € 301,83 |
| 1 000 | € 0,57308 | € 573,08 |
| 3 000 | € 0,53528 | € 1 605,84 |
| 5 000 | € 0,52129 | € 2 606,45 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

