Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300C28M150BG

DigiKey Part Number
V300C28M150BG-ND
Manufacturer
Manufacturer Product Number
V300C28M150BG
Description
DC DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Isolated Module
Efficiency
86.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
180V
Package / Case
Quarter Brick
Voltage - Input (Max)
375V
Size / Dimension
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
5.36A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 968,53000€ 968,53
Manufacturers Standard Package
Unit Price without VAT:€ 968,53000
Unit Price with VAT:€ 1 181,60660