cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMEBPE9J1

Digi-Key Part Number
VMEBPE9J1-ND
Manufacturer
Manufacturer Product Number
VMEBPE9J1
Description
VME64X J1 ONLY 96-PIN EBG VME
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Backplane 6U 9 Channel 0.800" (20.32mm) Connector Spacing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Product Status
Active
Panel Units
6U
Number of Channels
9
Connector Spacing
0.800" (20.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 325,17000€ 325,17
Additional Resources
AttributeDescription
Standard Package1