3690-18#

DigiKey Part Number
3690-18#-ND
Manufacturer
Manufacturer Product Number
3690-18#
Description
CARD EXTENDR 30/43 ES CT GEN PUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 30/43 each side, 0.1"/0.156" (2.54mm/3.96mm) Centers General Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
General Purpose
Size / Dimension
7.65" L x 12.0" W (194.3mm x 304.8mm)
Contacts
30/43 each side, 0.1"/0.156" (2.54mm/3.96mm) Centers
Material
FR4 Epoxy Glass
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 72,72000€ 72,72
Manufacturers Standard Package