


USE-18500-4S1P-1900mAh | |
|---|---|
DigiKey Part Number | 3544-USE-18500-4S1P-1900mAh-ND |
Manufacturer | |
Manufacturer Product Number | USE-18500-4S1P-1900mAh |
Description | 1900 mAh 14.8 volt Li-Polymer |
Customer Reference | |
Detailed Description | 18500 14.8 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity |
Part Status Active | Size / Dimension 2.92" L x 2.18" W x 0.78" H (74.2mm x 55.5mm x 20.0mm) |
Battery Chemistry | Termination Style Wire Leads with Connector |





