5700038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700038

DigiKey Part Number
2414-5700038-ND
Manufacturer
Manufacturer Product Number
5700038
Description
CBL ASSY 2.1MM PLUG-CBL RND 2'
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 2.0' (609.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
2.0' (609.60mm)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.