
PEAMD100-18-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD100-18-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD100-18-B2 |
Description | AC/DC DESKTOP ADAPTER 48V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Cord Length 47" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, FCC, TUV |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 2.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,73000 | € 31,73 |
| 5 | € 29,17000 | € 145,85 |
| 10 | € 28,13600 | € 281,36 |
| 25 | € 26,82480 | € 670,62 |
| 50 | € 25,87320 | € 1 293,66 |
| 100 | € 24,95560 | € 2 495,56 |
| 250 | € 23,79220 | € 5 948,05 |
| Unit Price without VAT: | € 31,73000 |
|---|---|
| Unit Price with VAT: | € 38,71060 |


