
PAA130-12B | |
|---|---|
DigiKey Part Number | 3989-PAA130-12B-ND |
Manufacturer | |
Manufacturer Product Number | PAA130-12B |
Description | AC/DC CONVERTER 12V 119W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 80°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus |
Current - Output 1 10.833 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,93000 | € 71,93 |
| 5 | € 68,50600 | € 342,53 |
| 10 | € 67,08300 | € 670,83 |
| 25 | € 65,24600 | € 1 631,15 |
| 50 | € 63,89040 | € 3 194,52 |
| 100 | € 62,56310 | € 6 256,31 |
| Unit Price without VAT: | € 71,93000 |
|---|---|
| Unit Price with VAT: | € 87,75460 |

