VPP20-1000-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 99
Unit Price: € 12,72000
Datasheet
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
VPP20-1000
VPP20-1000
What are Transformers? How Do They Work? - Another Teaching Moment

VPP20-1000-B

DigiKey Part Number
VPP20-1000-B-ND
Manufacturer
Manufacturer Product Number
VPP20-1000-B
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP20-1000-B Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
20VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
41.28mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
0.9 lb (408.23 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPP20-1000Triad Magnetics99237-1070-ND€ 12,72000Direct
Available To Order
Factory Stock: 537
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,00000€ 12,00
Manufacturers Standard Package
Unit Price without VAT:€ 12,00000
Unit Price with VAT:€ 14,64000