CMT-8102 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: € 3,43000
Datasheet
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8102

DigiKey Part Number
237-1370-ND
Manufacturer
Manufacturer Product Number
CMT-8102
Description
CMC 2.5MH 2.4A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
90mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
1500V (1.5kV)
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.760" L x 0.615" W (19.30mm x 15.62mm)
Number of Lines
2
Height (Max)
0.900" (22.86mm)
Inductance @ Frequency
2.5 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMT-8102-BTriad Magnetics0CMT-8102-B-ND€ 3,43000Direct
Available To Order
Factory Stock: 536
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,43000€ 3,43
Manufacturers Standard Package
Unit Price without VAT:€ 3,43000
Unit Price with VAT:€ 4,18460