


TMR 1-0523SM | |
|---|---|
DigiKey Part Number | 1951-2500-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0523SM |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0523SM Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 82°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -15V | Approval Agency CB, CSA |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,29000 | € 13,29 |
| 5 | € 12,79800 | € 63,99 |
| 10 | € 12,59000 | € 125,90 |
| 30 | € 12,26867 | € 368,06 |
| 50 | € 12,12120 | € 606,06 |
| 100 | € 11,92410 | € 1 192,41 |
| 250 | € 11,66796 | € 2 916,99 |
| 500 | € 11,47762 | € 5 738,81 |
| Unit Price without VAT: | € 13,29000 |
|---|---|
| Unit Price with VAT: | € 16,21380 |

