
TLP174GA(TP,F) | |
---|---|
DigiKey Part Number | TLP174GA(TPF)TR-ND - Tape & Reel (TR) TLP174GA(TPF)CT-ND - Cut Tape (CT) TLP174GA(TPF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP174GA(TP,F) |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
EDA/CAD Models | TLP174GA(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 1,31000 | € 1,31 |
10 | € 1,16800 | € 11,68 |
25 | € 1,11640 | € 27,91 |
50 | € 1,07780 | € 53,89 |
100 | € 1,04110 | € 104,11 |
250 | € 0,99416 | € 248,54 |
500 | € 0,96008 | € 480,04 |
1 000 | € 0,92713 | € 927,13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | € 0,88528 | € 2 213,20 |
5 000 | € 0,85485 | € 4 274,25 |
7 500 | € 0,83753 | € 6 281,48 |
Unit Price without VAT: | € 1,31000 |
---|---|
Unit Price with VAT: | € 1,59820 |