Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2EN32,LF(SE

DigiKey Part Number
264-TCR2EN32LF(SETR-ND - Tape & Reel (TR)
264-TCR2EN32LF(SECT-ND - Cut Tape (CT)
264-TCR2EN32LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EN32,LF(SE
Description
IC REG LINEAR 3.2V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-SDFN (0.8x0.8)
Voltage - Output (Min/Fixed)
3.2V
Base Product Number
Voltage Dropout (Max)
0.18V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06021€ 602,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580