
TC7MPB9327FK(EL) | |
|---|---|
DigiKey Part Number | TC7MPB9327FK(EL)TR-ND - Tape & Reel (TR) TC7MPB9327FK(EL)CT-ND - Cut Tape (CT) TC7MPB9327FK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9327FK(EL) |
Description | IC BUS SWITCH 2 X 1:2 14-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9327FK(EL) Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 1.65V ~ 5V, 2.3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFSOP (0.118", 3.00mm Width) |
Type Bus Switch | Supplier Device Package 14-VSSOP |
Circuit 2 x 1:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7MPB9326FK(EL) | Toshiba Semiconductor and Storage | 2 497 | TC7MPB9326FK(EL)CT-ND | € 0,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,45000 | € 4,50 |
| 25 | € 0,40440 | € 10,11 |
| 100 | € 0,35430 | € 35,43 |
| 250 | € 0,33040 | € 82,60 |
| 500 | € 0,31596 | € 157,98 |
| 1 000 | € 0,31208 | € 312,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29154 | € 728,85 |
| 5 000 | € 0,28398 | € 1 419,90 |
| 7 500 | € 0,28020 | € 2 101,50 |
| 12 500 | € 0,27600 | € 3 450,00 |
| 17 500 | € 0,27355 | € 4 787,12 |
| 25 000 | € 0,27119 | € 6 779,75 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

