Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC74VHCT541AFTEL | |
|---|---|
DigiKey Part Number | TC74VHCT541AFTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74VHCT541AFTEL |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AFT | Toshiba Semiconductor and Storage | 6 801 | 74VHCT541AFTCT-ND | € 0,37000 | Direct |
| 74VHCT541AMTCX | onsemi | 1 421 | 74VHCT541AMTCXFSCT-ND | € 0,76000 | Direct |
| MC74VHCT541ADTG | onsemi | 296 | MC74VHCT541ADTGOS-ND | € 0,88000 | Direct |
| MC74VHCT541ADTR2G | onsemi | 0 | 488-MC74VHCT541ADTR2G-ND | € 0,20745 | Direct |
| MC74VHCT541ADTRG | onsemi | 2 008 | MC74VHCT541ADTRGOSCT-ND | € 0,76000 | Direct |









