
HDEPV23GEA51F | ||
---|---|---|
Digi-Key Part Number | HDEPV23GEA51F-ND | |
Manufacturer | ||
Manufacturer Product Number | HDEPV23GEA51F | |
Description | 6TB 3.5" SATAIII 5V-12V 7.2K RPM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 6TB SATA III 3.5" 5V, 12V | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Toshiba Semiconductor and Storage | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Memory Size | 6TB | |
Memory Type | - | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Size / Dimension | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.70.4065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 274,73000 | € 274,73 |
10 | € 264,91700 | € 2 649,17 |
25 | € 260,99240 | € 6 524,81 |
Attribute | Description |
---|---|
Other Names | MG06ACA600A |
Standard Package | 1 |