Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 50mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9265B281MR-G

DigiKey Part Number
893-XC9265B281MR-GTR-ND - Tape & Reel (TR)
893-XC9265B281MR-GCT-ND - Cut Tape (CT)
893-XC9265B281MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9265B281MR-G
Description
IC REG BUCK 2.8V 50MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 50mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2V
Mfr
Voltage - Input (Max)
6V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-25
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
10€ 0,91200€ 9,12
25€ 0,82680€ 20,67
100€ 0,73340€ 73,34
250€ 0,68884€ 172,21
500€ 0,66198€ 330,99
1 000€ 0,65407€ 654,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,61260€ 1 837,80
6 000€ 0,59924€ 3 595,44
9 000€ 0,59256€ 5 333,04
Manufacturers Standard Package
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,52500